Arduino A000051 technical specifications.
| Package/Case | Module |
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
