
General purpose microcontroller module featuring an AT91SAM3X8E ARM Cortex-M3 core operating at 84MHz. Offers 512KB of Flash memory and 96KB of RAM for extensive program storage and data handling. Supports a 10Mbps data rate for efficient communication. This evaluation kit is designed for broad application development.
Arduino A000056 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Rate | 10Mbps |
| Evaluation Kit | Yes |
| Reach SVHC Compliant | Unknown |
| Series | AT91SAM3 |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
