
8-bit digital signal processor (DSP) microcontroller featuring an AVR core architecture. This evaluation kit offers I2C, USB, and UART interfaces for versatile connectivity. Operating supply voltage up to 20V. Packaged in bulk for high-volume applications.
Sign in to ask questions about the Arduino A000057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arduino A000057 technical specifications.
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Interface | I2C, USB, UART |
| Number of Bits | 8 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
