Arduino A000061 technical specifications.
| Core Architecture | AVR |
| Data Rate | 100Mbps |
| Evaluation Kit | Yes |
| Interface | Serial, USB, SD |
| Number of Bits | 8 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
