
32-bit ARM microcontroller development board featuring the AT91SAM3 series. This evaluation kit offers a versatile platform for embedded system design. Its module package ensures ease of integration. RoHS compliant for environmental considerations.
Arduino A000062 technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AT91SAM3 |
| RoHS | Not Compliant |
Download the complete datasheet for Arduino A000062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
