Arduino A000064 technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | Serial, USB |
| Logic Function | Transceiver |
| Reach SVHC Compliant | Unknown |
| Series | XBee® |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
