
8-bit AVR microcontroller development board featuring a 16MHz CPU, 256KB flash memory, 8KB RAM, and 4KB EEPROM. This digital signal processor (DSP) integrates USB and UART interfaces for versatile connectivity. Operating with a minimum input voltage of 7V and a maximum of 12V, this RoHS compliant evaluation kit offers robust performance for embedded applications.
Checking distributor stock and pricing after the page loads.
| Core Architecture | AVR |
| Density | 256KB |
| Evaluation Kit | Yes |
| Interface | USB, UART |
| Max Input Voltage | 12V |
| Min Input Voltage | 7V |
| Number of Bits | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
