Arduino A000077 technical specifications.
| Interface | SPI |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
