Arduino A000088 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 10b |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 8 |
| Operating Supply Voltage | 9V |
| Reach SVHC Compliant | Unknown |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
