Arduino ABX00004 technical specifications.
| Type | Development Board |
| Supported Device | ATSAMW25 |
| Supported Device Technology | 802.11 Wireless LAN |
| Typical Operating Frequency | 2400MHz |
| Interface Type | ADC/GPIO/I2C/SPI/UART |
| Tradename | Arduino MKR1000 |
Download the complete datasheet for Arduino ABX00004 to view detailed technical specifications.
No datasheet is available for this part.