SAMD21 Microcontroller Development Kit 48.03276MHz CPU 32KB RAM 256KB Flash
Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device | SAMD21 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 48.03276MHz |
| RAM Size | 32KB |
| Program Memory Size | 256KB |
| Program Memory Type | Flash |
| USB | 1 |
| I2C | 1 |
| SPI | 1 |
| UART | 1 |
| ADC | 7 |
| IDE | Arduino |
| JTAG Support | No |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |