Uno Development Board featuring an ATmega328 microcontroller. Operates at a maximum clock rate of 16 MHz, offering 2KB of RAM and 1KB/32KB of EEPROM/Flash program memory. Includes 1 USB port and 14 GPIO pins. This board does not support JTAG or daughter cards.
Arduino K000007 technical specifications.
| Type | Uno Development Board |
| Supported Device | ATmega328 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 16MHz |
| RAM Size | 2KB |
| Program Memory Size | 1KB/32KB |
| Program Memory Type | EEPROM/Flash |
| USB | 1 |
| GPIO | 14 |
| JTAG Support | No |
| Main Program Memory Type | EEPROM/Flash |
| Daughter Cards | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.