The DSTREAM-ST is a high-performance second-generation debug and trace probe designed for Arm processors from Armv4 to Armv8. It features 2.4 Gbps parallel trace over 4 pins, supporting streamed trace data directly to a host machine. It provides high-speed JTAG clock rates up to 180 MHz and connects via USB 3.0 or Gigabit Ethernet for remote or direct host connections.
Sign in to ask questions about the ARM DSTRMST-KT-0197A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ARM DSTRMST-KT-0197A technical specifications.
| JTAG Clock Speed | 180MHz |
| Parallel Trace Bandwidth | 2.4Gbps |
| Trace Clock Timing (DDR) | 300MHz |
| Host Interface | USB 3.0, Gigabit Ethernet |
| CoreSight Device Support | 4096units |
| Supported Architecture | Armv4 to Armv8 |
| RoHS | Compliant |
| REACH | Unaffected |
| Msl | 1 (Unlimited) |
| ECCN | 3A991A2 |
Download the complete datasheet for ARM DSTRMST-KT-0197A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.