Artaflex AW24TH-U-SM technical specifications.
| Package/Case | Module |
| Current - Receiving | 24mA |
| Current - Transmitting | 29mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tray |
| Sensitivity | -105dBm |
| RoHS | Compliant |
Download the complete datasheet for Artaflex AW24TH-U-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.