
The AWA24S is a 2.4GHz SPI RF transceiver from Artaflex, operating within a temperature range of 0 to 70°C. It can handle receiving currents of up to 23mA and transmitting currents of up to 195mA. The device features a sensitivity of -93dBm and supports data rates of up to 1Mbps. It is available in a module package, suitable for through-hole mounting, and is packaged in bulk quantities of 50 units.
Sign in to ask questions about the Artaflex AWA24S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artaflex AWA24S technical specifications.
| Package/Case | Module |
| Current - Receiving | 23mA |
| Current - Transmitting | 195mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Sensitivity | -93dBm |
| RoHS | Compliant |
Download the complete datasheet for Artaflex AWA24S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
