AC/DC Power Supply Single-OUT 250V 12A 3000W
Artesyn 73-936-0250 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 250V |
| Typical DC Input Voltage | 400V |
| Maximum Output Current | 12A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3000W |
| Efficiency | 93.5% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 250mV |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 500mV |
| Ripple & Noise | 1250mV |
Download the complete datasheet for Artesyn 73-936-0250 to view detailed technical specifications.
No datasheet is available for this part.