Sign in to ask questions about the Artesyn AA15A-048L-050T120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn AA15A-048L-050T120 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 10.16 |
| Mounting | Through Hole |
| Cage Code | 7CD31 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
Download the complete datasheet for Artesyn AA15A-048L-050T120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.