Plug-In Adapter Single-OUT 12.5V 4.16A 50W
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12.5V |
| Maximum Output Current | 4.16A |
| Maximum Output Power | 50W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2A |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Ripple & Noise | 500mV(Max) |
| Typical Hold-Up Time | 17(Min)@100VACms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Thermal |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |