The ADN20-24-1PM is a 24V 20A AC/DC switching power supply with a maximum output power of 480W and an efficiency of 90% minimum. It has a single output and is configured as a fixed output type. The power supply operates within a temperature range of -10°C to 60°C and is not configurable. It has a screw terminal block input connector and does not have a power indicator. The ADN20-24-1PM is a general-purpose AC/DC power supply with a 7-pin count.
Artesyn ADN20-24-1PM technical specifications.
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Efficiency | 90(Min)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Tolerance | ±2% |
| Ripple & Noise | 50mV(Max) |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.