Regulated AC/DC power supply, single output, delivering 24V at 20A for a maximum of 480W. Features include 90% typical efficiency, line and load regulation of 0.5%, and a tolerance of ±1%. Operates within a temperature range of -25°C to 70°C, with 100mV max ripple and noise. This DIN rail mountable unit includes a power indicator and screw terminal block input connectors.
Sign in to ask questions about the Artesyn ADN20-24-1PM-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn ADN20-24-1PM-C technical specifications.
| Package Length (mm) | 126 |
| Package Width (mm) | 87 |
| Package Height (mm) | 123 |
| Mounting | DIN Rail |
| Warranty | 5Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Efficiency | 90(Typ)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Tolerance | ±1% |
| Ripple & Noise | 100mV(Max) |
| Cage Code | 7CD31 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Artesyn ADN20-24-1PM-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.