The ADN40-24-3PM is a 28.5V AC/DC switching power supply with a maximum output current of 40A and a maximum output power of 480W. It has a typical efficiency of 90% and operates within a temperature range of -10 to 60°C. The power supply has a fixed output type and a tolerance of ±2. It is designed for use in general applications and does not have a medical application designation.
Artesyn ADN40-24-3PM technical specifications.
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 28.5V |
| Maximum Output Current | 40A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480W |
| Efficiency | 90(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.