2-OUTPUT 5W DC-DC REG PWR SUPPLY MODULE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.65 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |