Artesyn AIF04ZPFC-02L technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 380V |
| Maximum Output Current | 4.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1600W |
| Efficiency | 95(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Pin Count | 24 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Artesyn AIF04ZPFC-02L to view detailed technical specifications.
No datasheet is available for this part.