The AIF04ZPFC-02NL is an AC/DC power supply with a fixed output voltage of 380V and a maximum output current of 4.2A. It has a maximum output power of 1600W and an efficiency of 95% typical. The power supply operates within a temperature range of -20°C to 100°C and is available in a 24-pin enclosed package.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 380V |
| Maximum Output Current | 4.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1600W |
| Efficiency | 95(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Pin Count | 24 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |