Enclosed AC/DC power supply featuring a single, fixed output of 380V at 4.2A, delivering a maximum output power of 1600W. This unit boasts a high efficiency of 95% and operates across a wide temperature range from -20°C to 100°C. Designed with a 24-pin connector, it is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 380V |
| Maximum Output Current | 4.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1600W |
| Efficiency | 95(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Pin Count | 24 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |