Sign in to ask questions about the Artesyn AIF50B300N-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn AIF50B300N-L technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X22 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 420 |
| Input Voltage-Min | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn AIF50B300N-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.