AC/DC Power Supply Single-OUT 393V 150W
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 393V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 92% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |