720W AC/DC switching power supply featuring a single, fixed output of 393V at 1.83A. This encapsulated, non-configurable unit delivers up to 720W of maximum output power with a typical efficiency of 93%. Operating across a wide temperature range from -20°C to 100°C, it is designed for general applications and includes a 13-pin interface.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Encapsulated |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 393V |
| Maximum Output Current | 1.83A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 720W |
| Efficiency | 93(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |