The AM80A-048L-120F18 DC/DC converter from Artesyn operates over a temperature range of -20 to 100 degrees Celsius. It features 22 terminals and a single output. The converter has a maximum input voltage of 72V and a minimum input voltage of 36V. It is packaged in a 32/22-pin configuration.
Checking distributor stock and pricing after the page loads.
Artesyn AM80A-048L-120F18 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-P22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |