The ASA01A18-LS is a high-reliability isolated DC-DC converter from the ASA series. It features a wide 4:1 input voltage range of 9-36Vdc and provides a regulated 5V single output. The module is fully encapsulated in a robust 1.25 x 0.8 inch metal case, offering 1500Vdc I/O isolation. It is designed for rugged applications in harsh environments such as industrial automation, telecommunications, and instrumentation.
Checking distributor stock and pricing after the page loads.
| Output Power | 5W |
| Input Voltage Range | 9 - 36Vdc |
| Output Voltage | 5Vdc |
| Output Current | 1A |
| Isolation Voltage | 1500Vdc |
| Efficiency | 82% |
| Switching Frequency | 200kHz |
| Operating Temperature Range | -40 to +71°C |
| Number of Outputs | 1 |
| Input Voltage (Nominal) | 24Vdc |
| Length | 31.75mm |
| Width | 20.32mm |
| Height | 10.16mm |
| RoHS | Compliant (RoHS 6) |
| Safety Standards | UL/CSA 62368-1, CE Mark |
| Vibration | MIL-STD-202G |