The ASA01F36-LS DC/DC converter from Artesyn operates over a temperature range of -40 to 71 degrees Celsius. It features 8 terminals in a dual terminal position and has a pin count of 8. The converter is a single function device with one output and is available in a board mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artesyn ASA01F36-LS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 71 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 20.32 |
| Length | 31.75 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn ASA01F36-LS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.