The Artesyn ATA00C36S-L is a DC/DC converter with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 7 terminals and a dual terminal position. The device is packaged in a R-PDMA-P7 package with dimensions of 13.7mm in width and 24mm in length. It has a single function and a single output. The input voltage range is 18-75V.
Sign in to ask questions about the Artesyn ATA00C36S-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn ATA00C36S-L technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 13.7 |
| Length | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn ATA00C36S-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.