Module DC-DC -48VIN 1-OUT 12.2V/3.32V 20.83A/4.5A 250W 30-Pin
Checking distributor stock and pricing after the page loads.
Artesyn ATC250-48D12-03J technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 46 |
| Package Width (mm) | 59 |
| Seated Plane Height (mm) | 21.1 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | -72V |
| Output Voltage | 12.2|3.32V |
| Maximum Input Voltage | -36V |
| Maximum Output Power | 250W |
| Maximum Output Current | 20.83|4.5A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7CD31 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.