The AVD75B-48S05-6L DC/DC converter from Artesyn operates over a temperature range of up to 55 degrees Celsius. It features 8 terminals in a dual configuration and measures 22.9mm in width and 33mm in length. The device has a single output and one function. Input voltage is between 36 and 75 volts, with a maximum load regulation of 0.15%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artesyn AVD75B-48S05-6L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.9 |
| Length | 33 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 0.15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn AVD75B-48S05-6L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.