This industrial DC/DC converter has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 11 terminals and a dual terminal position. The converter is packaged in a R-XDMA-P11 package type. It is designed for board mount applications and has a temperature grade of industrial.
Sign in to ask questions about the Artesyn AVE300-48S2V5P-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Artesyn AVE300-48S2V5P-4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P11 |
| Width | 57.9 |
| Length | 61 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn AVE300-48S2V5P-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.