The AVO100B-48S3V3-6L DC/DC converter from Artesyn features a max operating temperature of 85 degrees Celsius and a min operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The converter is rated for industrial temperature grade and has a single output. It operates within a 36-75V input voltage range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artesyn AVO100B-48S3V3-6L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn AVO100B-48S3V3-6L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.