The AVO200-48S05B-6L is an industrial DC/DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin R-XDMA-P8 package with dimensions of 22.9mm in width and 58.4mm in length. It is designed for board mount applications and has a single function and a single output. The converter operates within an input voltage range of 36-75V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artesyn AVO200-48S05B-6L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.9 |
| Length | 58.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn AVO200-48S05B-6L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.