The AXA00H18-L is a 20-watt isolated DC-DC converter from Artesyn's AXA series. It features an ultra-wide 4:1 input voltage range of 9 to 36 VDC, providing a regulated 24 VDC single output. Encapsulated in a 1 x 1 inch metal case, it is designed for high-density power applications in industrial and communications sectors. Features include 1500 VDC I/O isolation, remote on/off control, and overcurrent/overvoltage protection. The module operates effectively in harsh environments with a wide temperature range of -40°C to +85°C.
Checking distributor stock and pricing after the page loads.
| Input Voltage, Nominal | 24VDC |
| Input Voltage Range | 9 - 36VDC |
| Output Voltage | 24VDC |
| Output Current | 0.835A |
| Output Power | 20W |
| Efficiency | 88% |
| Isolation Voltage | 1500VDC |
| Number of Outputs | 1 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | +85°C |
| Switching Frequency | 330kHz |
| Dimensions (L x W x H) | 25.4 x 25.4 x 10.16mm |
| RoHS | Compliant |
| Safety | UL/cUL/EN/IEC 60950-1 (ITE) |