
The BXA10-12D12 is a 2-output DC/DC converter from Artesyn with a fixed output voltage of 12V and output power of 10W. It has a maximum operating temperature of 71°C and a minimum operating temperature of -25°C. The converter is designed for through-hole mounting and has a height of 10.03mm and a length of 25.4mm. It is not RoHS compliant.
Artesyn BXA10-12D12 technical specifications.
| Height | 10.03mm |
| Length | 25.4mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 416mA |
| Output Power | 10W |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Artesyn BXA10-12D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
