The BXA10-48D05 DC/DC converter from Artesyn features a commercial extended temperature grade and a 5-pin MDIP package. It operates over a wide input voltage range of 18 to 75V and has a maximum line regulation of 0.2% and load regulation of 0.5%. The device is suitable for use in applications requiring a stable output voltage over a range of operating temperatures from -25 to 71°C.
Artesyn BXA10-48D05 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn BXA10-48D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.