The BXA10-48D05-S DC/DC converter from Artesyn operates over a commercial extended temperature range of -25 to 71 degrees Celsius. It features a 6-pin MDIP package and a single function with two outputs. The converter has a maximum input voltage of 75V and a minimum input voltage of 18V. It also has a maximum line regulation of 0.2% and a maximum load regulation of 0.5%. The device is suitable for board mount applications.
Artesyn BXA10-48D05-S technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn BXA10-48D05-S to view detailed technical specifications.
No datasheet is available for this part.