This commercial extended DC/DC converter features a maximum operating temperature of 71°C and a minimum operating temperature of -25°C. It has 5 pins and a JEDEC package code of R-MDIP-P6. The converter has a maximum input voltage of 75V and a minimum input voltage of 18V. It also has a maximum line regulation of 0.2 and a maximum load regulation of 0.5.
Artesyn BXA10-48D15 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn BXA10-48D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.