The BXA3-24S15 DC/DC converter from Artesyn is a 10-pin DIP package device with a dual terminal position. It operates within a temperature range of -25 to 105°C and features a single output with 1 function and 1 output. The device has a maximum input voltage of 36V and a minimum input voltage of 18V, with a maximum line regulation of 2.5% and a maximum load regulation of 2.5%. The BXA3-24S15 is a board mount device with a JEDEC package code of R-PDIP-P10.
Artesyn BXA3-24S15 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-P10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 2.5 |
| Load Regulation-Max | 2.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn BXA3-24S15 to view detailed technical specifications.
No datasheet is available for this part.