This commercial extended DC/DC converter features a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a single output and a maximum load regulation of 2.5. The converter is available in a 7-pin R-PDMA-P7 package type and is suitable for board mount applications.
Artesyn BXA3-48S15J technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 2.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn BXA3-48S15J to view detailed technical specifications.
No datasheet is available for this part.