The BXA3-48S3V3 is a commercial extended DC/DC converter with a maximum operating temperature of 71 degrees Celsius. It has a single output and a 23/7-pin R-PDMA-P7 package. The converter operates within an input voltage range of 36 to 75 volts and has a maximum load regulation of 2.5. It is suitable for board mount applications and is available from Artesyn.
Artesyn BXA3-48S3V3 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Pin Count | 23/7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn BXA3-48S3V3 to view detailed technical specifications.
No datasheet is available for this part.