The BXB100-48S05FLTJ is a 100W DC/DC converter from Artesyn, featuring a 5V output voltage and 20A output current. It operates within a temperature range of -40°C to 100°C and has a maximum input voltage of 75V. The module is isolated with a 1.5kV isolation voltage and has a high efficiency of 83%. It also features overvoltage protection, overtemperature protection, and short-circuit protection. The converter is RoHS compliant and available in a package quantity of 50.
Artesyn BXB100-48S05FLTJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 57.91mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 60.96mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | BXB100 (100W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
No datasheet is available for this part.