650W AC/DC power supply, single output, 12V at 30.8A. Features an open frame, regulated output, and 4000VAC minimum isolation voltage. Operates from -20°C to 80°C with 120mV ripple and noise.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 30.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 650W |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 120mV |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |