The CSU800AP-3-001 is a regulated AC/DC power supply with a single output voltage of 12V and a maximum output current of 66.7mA. It has a maximum output power of 800W and an efficiency of 80%. The power supply operates within a temperature range of 0-55°C and is equipped with a power indicator. The input connector type is IEC-C14, and the output type is fixed. The power supply is designed for general applications and meets the requirements for a 2-year warranty.
Artesyn CSU800AP-3-001 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 66.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 800W |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC-C14 |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 11.7(rms)A |
| Ripple & Noise | 120mV(Max) |
No datasheet is available for this part.