AC/DC Power Supply Single-OUT 12V 66.7A 800W
Artesyn CSU800AP-3-400 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 66.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 800W |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Medical Application | No |
| Input Connector Type | IEC-C14 |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 11.7(rms)A |
| Ripple & Noise | 120mV(Max) |
No datasheet is available for this part.