The CXA20-48D05J is an 8-pin dual output DC/DC converter from Artesyn with a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a pin count of 8 and a terminal position of dual. The converter has a JEDEC package code of R-XDMA-P8 and measures 40.64mm in width and 50.8mm in length. It operates within an input voltage range of 18-75V and features a maximum load regulation of 0.1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Artesyn CXA20-48D05J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 40.64 |
| Length | 50.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Artesyn CXA20-48D05J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.